BFC237085474 | Vishay
MKT film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 5.08 mm, BFC237085474
As a private customer, you can buy this item as soon as we have it back in stock.
DC Film capacitor, BFC237085474, BCCOMPONEN
MKT Radial Potted Type
Features
- Polyester film
- Flame retardant plastic case and epoxy resin
- 5.08 mm lead pitch
- Tinned wire
Applications
- Blocking and coupling
- Bypass and energy reservoir
- Telecom
- Industrial
- Consumer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5.08 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 6 mm | |
| Height | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 750 pieces |
| Country of origin | BE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |