BFC237085334 | Vishay
MKT film capacitor, 330 nF, ±10 %, 100 V (DC), PET, 5.08 mm, BFC237085334
As a private customer, you can buy this item as soon as we have it back in stock.
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 100 VDC/63 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4.5 mm | |
Dielectric material | PET | |
Height | 9 mm | |
Capacity | 330 nF | |
Length | 7.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85322200 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |