BFC237065472 | Vishay
MKT film capacitor, 4.7 nF, ±10 %, 400 V (DC), PET, 5.08 mm, BFC237065472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Film capacitor, BFC237065472, BCCOMPONEN
MKT Radial Potted Type
Features
- Polyester film
- Flame retardant plastic case and epoxy resin
- 5.08 mm lead pitch
- Tinned wire
Applications
- Blocking and coupling
- Bypass and energy reservoir
- Telecom
- Industrial
- Consumer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 nF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 220 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5.08 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85322200 |
| Original Packaging | Ammopack with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |