ZSC00BM4701HARL | Vishay
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00BM4701HARL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Available: 300 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2106 €
100 pcs.
0.1571 €
500 pcs.
0.1238 €
2000 pcs.
0.1035 €
4000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 185 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 7.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |