ZSC00BM3301HARL | Vishay
Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00BM3301HARL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current; Capacitance tolerance: ±20%. Useful life: 2000 to 5000 h. Operating temperatures: –55 to +105 °C.
Rated voltage 50 VDC.
Technical attributes (type, rated capacitance, dimensions (diameter x height)): 33 µF, 6.3 x 7.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 33 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 185 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |