ZSC00AD2201VARL | Vishay

Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00AD2201VARL

Order No.: 10D2928
EAN: 4099879864772
MPN:
ZSC00AD2201VARL
Series: ZSC
ZSC00AD2201VARL Vishay Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
96.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0964 €

SMD aluminum electrolytic capacitor, type Vishay ZSC.

With base plate, vertical construction, low impedance, high ripple current

Rated voltage 35 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 230 mA
Design SMD
diameter 6.3 mm
Length 5.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes