ZRC00DJ4711H00L | Vishay

Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, ZRC00DJ4711H00L

Order No.: 12D5034
EAN: 4099879869418
MPN:
ZRC00DJ4711H00L
Series: ZRC
ZRC00DJ4711H00L Vishay Electrolytic Capacitors Image 1
ZRC00DJ4711H00L Vishay Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3332 €

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 1.69 A
Design radial
Grid 5 mm
diameter 10 mm
Length 30 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes