ZRC00DG2211JTNL | Vishay

Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, ZRC00DG2211JTNL

Order No.: 12D5040
EAN: 4099879869449
MPN:
ZRC00DG2211JTNL
Series: ZRC
ZRC00DG2211JTNL Vishay Electrolytic Capacitors Image 1
ZRC00DG2211JTNL Vishay Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.2499 €

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 1.35 A
Design radial
Grid 5 mm
diameter 10 mm
Length 25 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes