MAL213655682E3 | Vishay
Electrolytic capacitor, 6800 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, MAL213655682E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 8 Weeks
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 6800 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 21 mΩ | |
| Ripple current | 2.07 A | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 18 mm | |
| Length | 35 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85322200 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |