MAL213655102E3 | Vishay
Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213655102E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available: 945 pcs.
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8921 €
15 pcs.
1.6184 €
75 pcs.
1.4042 €
400 pcs.
1.2614 €
800 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 48 mΩ | |
| Ripple current | 819 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 12.5 mm | |
| Length | 20 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | AT |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |