MAL213650332E3 | Vishay

Electrolytic capacitor, 3300 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, MAL213650332E3

Order No.: 12D5355
EAN: 4099879870162
MPN:
MAL213650332E3
Series: 136 RVI
MAL213650332E3 Vishay Electrolytic Capacitors Image 1
MAL213650332E3 Vishay Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
353.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.5343 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 35 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 3300 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 21 mΩ
Ripple current 1.734 A
Design radial
Grid 7.5 mm
diameter 18 mm
Length 35 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin AT
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes