GRC00JS4712A00L | Vishay

Electrolytic capacitor, 470 µF, 100 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, GRC00JS4712A00L

Order No.: 12D4950
EAN: 4099879869234
MPN:
GRC00JS4712A00L
Series: GRC
GRC00JS4712A00L Vishay Electrolytic Capacitors Image 1
GRC00JS4712A00L Vishay Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
699.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.5831 €

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
Ripple current 715 mA
Design radial
Grid 7.5 mm
diameter 16 mm
Length 31.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes