GRC00JG1021J00L | Vishay
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, GRC00JG1021J00L
Unit Price (€ / pc.)
1.4875 € *
Available: 1,122 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 930 mA | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |