GRC00DD2211JTNL | Vishay

Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, GRC00DD2211JTNL

Order No.: 12D4904
EAN: 4099879869074
MPN:
GRC00DD2211JTNL
Series: GRC
GRC00DD2211JTNL Vishay Electrolytic Capacitors Image 1
GRC00DD2211JTNL Vishay Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1761 €

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 335 mA
Design radial
Grid 5 mm
diameter 10 mm
Length 16 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes