GRC00AA2R22ATNL | Vishay
Electrolytic capacitor, 2.2 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, GRC00AA2R22ATNL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0298 € *
Standard delivery time from the manufacturer is: 20 Weeks
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Ripple current | 30 mA | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |