MAL202117222E3 | Vishay

Electrolytic capacitor, 2200 µF, 40 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202117222E3

Order No.: 11D320
EAN: 4099879865816
MPN:
MAL202117222E3
2222 021 17222
Series: 021 ASM
MAL202117222E3 Vishay Electrolytic Capacitors Image 1
MAL202117222E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 184 pcs.
Next delivery: 240 pcs. on 2025-09-08
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3554 €
120 pcs.
3.8080 €
240 pcs.
3.6652 €
960 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, MAL202117222E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • High CV product
  • Charge and discharge proof
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • General purpose, industrial, automotive, audio-video
  • Coupling, decoupling, smoothing, filtering, buffering
  • Portable and mobile equipment
  • Low mounting height boards, vibration and shock resistant
Technical specifications
Filter Property Value
Capacity 2200 µF
Design axial
Rated voltage (DC) 40 V
Ripple current 1.39 A
ESR (Equivalent Series Resistance) 118 mΩ
max. operating temperature 85 °C
Tolerance -10/+30 %
diameter 18 mm
min. operating temperature -40 °C
Version polar
Length 30 mm
Logistics
Property Value
Country of origin NL
Original Packaging Bulk with 120 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes