MAL202127102E3 | Vishay
Electrolytic capacitor, 1000 µF, 40 V (DC), -10/+30 %, axial, Ø 16 mm, MAL202127102E3
Unit Price (€ / pc.)
3.1059 € *
Available: 287 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7251 €
100 pcs.
2.3919 €
400 pcs.
2.2491 €
800 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, MAL202127102E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 40 V | |
Capacity | 1000 µF | |
diameter | 16 mm | |
Length | 30 mm | |
Version | polar | |
Design | axial | |
ESR (Equivalent Series Resistance) | 190 mΩ | |
min. operating temperature | -40 °C | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C | |
Ripple current | 900 mA |
Download
Logistics
Property | Value |
---|---|
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Reel with 400 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |