VY2471K29Y5SG6UL5 | Vishay

Ceramic suppression capacitor, 470 pF, 300 V (AC), ±10 %, radial, pitch 5 mm, Y5S, VY2471K29Y5SG6UL5

Order No.: 70D6604
EAN: 4099879785145
MPN:
VY2471K29Y5SG6UL5
Series: VY2
VY2471K29Y5SG6UL5 Vishay Ceramic Capacitors Image 1
VY2471K29Y5SG6UL5 Vishay Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1119 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
111.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1119 €

EMI suppression ceramic capacitors, type Vishay/BCcomponents VY2.

Halogen-free, with epoxy resin molding

Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (AC) 300 V
Tolerance ±10 %
Dielectric material Y5S
Design radial
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
diameter 7.5 mm
Logistics
Property Value
Customs tariff number 85413000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes