VY2102M29Y5UG6UL7 | Vishay
Ceramic suppression capacitor, 1 nF, 300 V (AC), ±20 %, radial, pitch 7.5 mm, Y5U, VY2102M29Y5UG6UL7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 21 Weeks
EMI suppression ceramic capacitors, type Vishay/BCcomponents VY2.
Halogen-free, with epoxy resin molding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | Y5U | |
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| diameter | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |