VY2102M29Y5UG6UL5 | Vishay

Ceramic suppression capacitor, 1 nF, 300 V (AC), ±20 %, radial, pitch 5 mm, Y5U, VY2102M29Y5UG6UL5

Order No.: 70D6608
EAN: 4099879785169
MPN:
VY2102M29Y5UG6UL5
Series: VY2
VY2102M29Y5UG6UL5 Vishay Ceramic Capacitors Image 1
VY2102M29Y5UG6UL5 Vishay Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2689 € *
Available: 2,460 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2689 €
100 pcs.
0.1845 €
500 pcs.
0.1392 €
2000 pcs.
0.1119 €
4000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

EMI suppression ceramic capacitors, type Vishay/BCcomponents VY2.

Halogen-free, with epoxy resin molding

Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (AC) 300 V
Tolerance ±20 %
Dielectric material Y5U
Design radial
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
diameter 7.5 mm
Logistics
Property Value
Customs tariff number 85413000
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes