HSZ330KAQBF0KR | Vishay
Ceramic capacitor, 33 pF, 500 V (DC), ±10 %, radial, pitch 5 mm, Y5T, HSZ330KAQBF0KR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 9 Weeks
Ceramic disk capacitors, type Vishay/Draloric RI../HS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 33 pF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±10 % | |
| Dielectric material | Y5T | |
| Design | radial | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Country of origin | CZ |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |