GBPC3508W-E4/51 | Vishay

Vishay bridge rectifier, 560 V, 800 V (RRM), 35 A, flat bridge, GBPC3508W-E4/51

Order No.: 04S8048
EAN: 4099879035974
MPN:
GBPC3508W-E4/51
Series: GBPC
GBPC3508W-E4/51 Vishay Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
50 pcs.
4.8909 €
250 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, GBPC3508W-E4/51, VISHAY

General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.

Features

  • High surge current capability
  • Low thermal resistance
  • UL recognized
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure flat bridge
Input voltage 560 V
Rated current 35 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes