GBPC1510W-E4/51 | Vishay

Vishay bridge rectifier, 700 V, 1 kV (RRM), 15 A, flat bridge, GBPC1510W-E4/51

Order No.: 04S8022
EAN: 4099879035844
MPN:
GBPC1510W-E4/51
Series: GBPC
GBPC1510W-E4/51 Vishay Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7949 €

Bridge rectifier, GBPC1510W-E4/51, VISHAY

General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.

Features

  • High surge current capability
  • Low thermal resistance
  • UL recognized
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure flat bridge
Input voltage 700 V
Rated current 15 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No