31856 | Verbatim

Charging cable, USB plug type C to USB plug type C, 1.2 m, blue, 31856

Order No.: 12M4397
EAN: 23942318569
MPN:
31856
Series: Sync&Charge
31856 Verbatim USB Cables Image 1
31856 Verbatim USB Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4581 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
10 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale

Sync & Charge Magnetic Cable, 31856, Verbatim

Sync & Charge Magnetic Cable delivers fast charging and efficient data transfer for all your USB-C devices. Supporting up to 60 W of power and data speeds of 480 Mbps, this cable is the perfect solution for smartphones, tablets, and smaller electric devices. Designed with universal compatibility, it offers reliable performance for all your devices.

Features

  • Supports up to 60W power delivery and 480Mbps data transfer speed
  • Charges and syncs a variety of USB-C devices, including smartphones, tablets, and laptops
  • Stays coiled and organised for easy storage and portability
  • Withstands over 30,000 bends for extended durability
  • Ensures compatibility with modern charging standards
  • Perfect for travel and everyday use
Technical specifications
Filter Property Value
Product type charging cable
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1.2 m
Colour blue
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes