31850 | Verbatim
Charging cable, USB plug type C to USB plug type C, 1.2 m, gray, 31850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Sync & Charge Magnetic Cable, 31850, Verbatim
Sync & Charge Magnetic Cable delivers fast charging and efficient data transfer for all your USB-C devices. Supporting up to 60 W of power and data speeds of 480 Mbps, this cable is the perfect solution for smartphones, tablets, and smaller electric devices. Designed with universal compatibility, it offers reliable performance for all your devices.
Features
- Supports up to 60W power delivery and 480Mbps data transfer speed
- Charges and syncs a variety of USB-C devices, including smartphones, tablets, and laptops
- Stays coiled and organised for easy storage and portability
- Withstands over 30,000 bends for extended durability
- Ensures compatibility with modern charging standards
- Perfect for travel and everyday use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1.2 m | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |