98711 | Verbatim
USB stick, 64 GB, USB-A, USB 3.0, blue, Verbatim 98711
NCNR (non cancelable / non returnable)
NANO USB Drive, 98711, Verbatim
The NANO USB Drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. From use with TV’s, media players and car audio devices, to expanding the storage of an ultra-book without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution. When inserted into a USB port only 5mm of the Verbatim Store 'n' Stay NANO USB Drive is left protruding, meaning it’s so small and unobtrusive it can be let in semi-permanently.
Features
- Low profile USB Drive designed to stay in your device
- No bigger than a Euro coin
- SuperSpeed USB 5Gbps
- Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | USB-A | |
| Storage | 64 GB | |
| USB Standard | USB 3.0 | |
| Colour | blue | |
| Suitable for | TVs, media players, and car radios |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |