98709 | Verbatim

USB stick, 16 GB, USB-A, USB 3.0, blue, Verbatim 98709

Order No.: 12M4344
EAN: 23942987093
MPN:
98709
98709 Verbatim Storage Media Image 1
98709 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5672 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

NANO USB Drive, 98709, Verbatim

The NANO USB Drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. From use with TV’s, media players and car audio devices, to expanding the storage of an ultra-book without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution. When inserted into a USB port only 5mm of the Verbatim Store 'n' Stay NANO USB Drive is left protruding, meaning it’s so small and unobtrusive it can be let in semi-permanently.

Features

  • Low profile USB Drive designed to stay in your device
  • No bigger than a Euro coin
  • SuperSpeed USB 5Gbps
  • Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices
Technical specifications
Filter Property Value
Product type USB stick
Version USB-A
Storage 16 GB
USB Standard USB 3.0
Colour blue
Suitable for TVs, media players, and car radios
Logistics
Property Value
Country of origin TW
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes