53194 | Verbatim
Hard disk, 1000 GB, for fast data transfers, USB 3.0, black, Verbatim 53194
NCNR (non cancelable / non returnable)
Portable Hard Drive, 53194, Verbatim
The Store n Go portable hard drive features high performance storage using a USB 3.0 “Super Speed” interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive. Its stylish design sits neatly on the modern desk top as the perfect accompaniment to your laptop. Store n Go portable hard drive is USB 3.0 bus powered (1 x USB 3.0 interface) yet is backwards compatible to any USB 2.0 ports on your PC or notebook. The drive requires no external power for operation; simply plug n play.
Features
- High speed, high capacity storage. A fast & safe solution to expand storage or backup files
- USB 3.0 SuperSpeed - for ultra fast data transfer
- Nero Backup Software
- Energy Saving Software
| Filter | Property | Value |
|---|---|---|
| Product type | hard disk | |
| Version | for fast data transfers | |
| Storage | 1000 GB | |
| USB Standard | USB 3.0 | |
| Colour | black | |
| Suitable for | notebooks |
| Property | Value |
|---|---|
| Customs tariff number | 84717050 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |