49375 | Verbatim
SSD hard drive, 1000 GB, PCIe 3.0/M.2 2280, black, Verbatim 49375
NCNR (non cancelable / non returnable)
Internal SSD, 49375, Verbatim
The Vi3000 M.2 PCIe NVMe SSD is the ideal solution for professionals and enthusiasts who demand high performance and reliability. It uses PCIe generation 3 technology, providing faster data transfer speeds than previous generations. With a capacity of up to 2TB, you'll have plenty of space to store your important files, applications, and media. Whether you're working on complex projects or multitasking, the Vi3000 will keep up with your demands, offering faster start-up, shutdown, and loading times.
Features
- Lightning-fast speeds of up to 3,100 MB/s read and 2,200 MB/s write
- PCIe generation 3 technology
- NVMe technology provides faster data transfer speeds and improved multitasking
- Durable design with no moving parts
- Ideal for demanding applications such as video editing and gaming
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | PCIe 3.0/M.2 2280 | |
| Storage | 1000 GB | |
| Colour | black | |
| Suitable for | laptops, desktops |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |