49373 | Verbatim

SSD hard drive, 256 GB, PCIe 3.0/M.2 2280, black, Verbatim 49373

Order No.: 12M4376
EAN: 23942493730
MPN:
49373
49373 Verbatim Storage Media Image 1
49373 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.9779 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
84.98 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9779 €
2 pcs.
80.7296 €
*incl. VAT plus shipping costs
Subject to prior sale

Internal SSD, 49373, Verbatim

The Vi3000 M.2 PCIe NVMe SSD is the ideal solution for professionals and enthusiasts who demand high performance and reliability. It uses PCIe generation 3 technology, providing faster data transfer speeds than previous generations. With a capacity of up to 2TB, you'll have plenty of space to store your important files, applications, and media. Whether you're working on complex projects or multitasking, the Vi3000 will keep up with your demands, offering faster start-up, shutdown, and loading times.

Features

  • Lightning-fast speeds of up to 3,100 MB/s read and 2,200 MB/s write
  • PCIe generation 3 technology
  • NVMe technology provides faster data transfer speeds and improved multitasking
  • Durable design with no moving parts
  • Ideal for demanding applications such as video editing and gaming
Technical specifications
Filter Property Value
Product type SSD hard drive
Version PCIe 3.0/M.2 2280
Storage 256 GB
Colour black
Suitable for laptops, desktops
Logistics
Property Value
Customs tariff number 85235110
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes