49364 | Verbatim

SSD hard drive, 1000 GB, SATA-III/M.2 2280, black, Verbatim 49364

Order No.: 12M4382
EAN: 23942493648
MPN:
49364
49364 Verbatim Storage Media Image 1
49364 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.8651 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
247.87 € *
Price list
Quantity
Price per unit*
1 pcs.
247.8651 €
2 pcs.
235.4772 €
*incl. VAT plus shipping costs
Subject to prior sale

Internal SSD, 49364, Verbatim

Internal solid state drive can revitalise the performance of your system. Using the latest 3D NAND technology and compact dimension, it offers the perfect way to upgrade, particular for small or thin form factor device such as Ultrabook and Notebook. The Vi560 delivers fast system boot-up, quick application response and rapid transfer speed, with read speed of up to 550MB/s, which is 10 times faster than a standard hard drive. Recommended for professional installation.

Features

  • High reliability with superior flash controller
  • Client SSD for laptop upgrades
  • Read speeds of up to 550 MB/s
  • Boost your laptops performance and launch applications faster
  • Low power consumption for extended battery life
  • Professional installation recommended
Technical specifications
Filter Property Value
Product type SSD hard drive
Version SATA-III/M.2 2280
Storage 1000 GB
Colour black
Suitable for PCs, notebooks
Logistics
Property Value
Customs tariff number 85235110
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes