49362 | Verbatim
SSD hard drive, 256 GB, SATA-III/M.2 2280, black, Verbatim 49362
Order No.: 12M4380
EAN: 0023942493624
MPN:
49362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2675 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
75.27 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2675 €
2 pcs.
71.5071 €
*incl. VAT plus shipping costs
Subject to prior sale
Internal SSD, 49362, Verbatim
Internal solid state drive can revitalise the performance of your system. Using the latest 3D NAND technology and compact dimension, it offers the perfect way to upgrade, particular for small or thin form factor device such as Ultrabook and Notebook. The Vi560 delivers fast system boot-up, quick application response and rapid transfer speed, with read speed of up to 550MB/s, which is 10 times faster than a standard hard drive. Recommended for professional installation.
Features
- High reliability with superior flash controller
- Client SSD for laptop upgrades
- Read speeds of up to 550 MB/s
- Boost your laptops performance and launch applications faster
- Low power consumption for extended battery life
- Professional installation recommended
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | SATA-III/M.2 2280 | |
| Storage | 256 GB | |
| Colour | black | |
| Suitable for | PCs, notebooks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |