49331 | Verbatim
USB stick, 32 GB, USB-A, USB 2.0, black, Verbatim 49331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0321 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Drive, 49331, Verbatim
The ToughMAX USB 2.0 Drive is made with KyronMAX compound, a metal replacement thermoplastic material which is able to withstand seriously punishing condition and has been used in the most demanding of application from fighter jet to mountain bike. KyronMAX compound is extremely light and tough, making it a wonderful USB enclosure material that will resist virtually everything and keep your data safe from any physical damage.
Features
- Extremely tough and light, keeping your data safe from physical damage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | USB-A | |
| Storage | 32 GB | |
| USB Standard | USB 2.0 | |
| Colour | black | |
| Suitable for | PCs, DVD and multimedia players, televisions, photo frames |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |