49330 | Verbatim

USB stick, 16 GB, USB-A, USB 2.0, black, Verbatim 49330

Order No.: 12M4334
EAN: 23942493303
MPN:
49330
Series: ToughMax
49330 Verbatim Storage Media Image 1
49330 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 2.0 Drive, 49330, Verbatim

The ToughMAX USB 2.0 Drive is made with KyronMAX compound, a metal replacement thermoplastic material which is able to withstand seriously punishing condition and has been used in the most demanding of application from fighter jet to mountain bike. KyronMAX compound is extremely light and tough, making it a wonderful USB enclosure material that will resist virtually everything and keep your data safe from any physical damage.

Features

  • Extremely tough and light, keeping your data safe from physical damage
Technical specifications
Filter Property Value
Product type USB stick
Version USB-A
Storage 16 GB
USB Standard USB 2.0
Colour black
Suitable for PCs, DVD and multimedia players, televisions, photo frames
Logistics
Property Value
Country of origin TW
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes