49174 | Verbatim

USB stick, 64 GB, with sliding mechanism, USB 3.0, black gray, Verbatim 49174

Order No.: 12M4339
EAN: 23942491743
MPN:
49174
Series: V3 Drive
49174 Verbatim Storage Media Image 1
49174 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8167 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Drive, 49174, Verbatim

Featuring a USB 3.2 Gen 1 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0 making it faster for transferring and saving larger file sizes of all types. The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use.

Features

  • SuperSpeed USB 5Gbps
  • Slide and Lock' mechanism protects the USB connector when not in use
  • Compact, stylish design
Technical specifications
Filter Property Value
Product type USB stick
Version with sliding mechanism
Storage 64 GB
USB Standard USB 3.0
Colour black gray
Suitable for PCs, DVD and multimedia players, televisions, photo frames
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes