49168 | Verbatim
USB stick, 256 GB, with sliding mechanism, USB 3.0, black gray, Verbatim 49168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3529 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3529 €
10 pcs.
38.3299 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Drive, 49168, Verbatim
Featuring a USB 3.2 Gen 1 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0 making it faster for transferring and saving larger file sizes of all types. The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use.
Features
- SuperSpeed USB 5Gbps
- Slide and Lock' mechanism protects the USB connector when not in use
- Compact, stylish design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | with sliding mechanism | |
| Storage | 256 GB | |
| USB Standard | USB 3.0 | |
| Colour | black gray | |
| Suitable for | PCs, DVD and multimedia players, televisions, photo frames |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |