49065 | Verbatim
USB stick, 64 GB, with sliding mechanism, USB 2.0, black, Verbatim 49065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
PinStripe USB Drive, 49065, Verbatim
The PinStripe USB Drive has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a separate cap which is easily lost.
Features
- Push and Pull Sliding feature
- Lightweight, striped design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | with sliding mechanism | |
| Storage | 64 GB | |
| USB Standard | USB 2.0 | |
| Colour | black | |
| Suitable for | PCs, DVD and multimedia players, televisions, photo frames |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |