49062 | Verbatim

USB stick, 8 GB, with sliding mechanism, USB 2.0, black, Verbatim 49062

Order No.: 12M4330
EAN: 23942490623
MPN:
49062
Series: PinStripe
49062 Verbatim Storage Media Image 1
49062 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2356 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

PinStripe USB Drive, 49062, Verbatim

The PinStripe USB Drive has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a separate cap which is easily lost.

Features

  • Push and Pull Sliding feature
  • Lightweight, striped design
Technical specifications
Filter Property Value
Product type USB stick
Version with sliding mechanism
Storage 8 GB
USB Standard USB 2.0
Colour black
Suitable for PCs, DVD and multimedia players, televisions, photo frames
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes