47044 | Verbatim
MicroSDXC card, 128 GB, with SD adapter, black, Verbatim 47044
NCNR (non cancelable / non returnable)
Micro SDHC Card, 47044, Verbatim
MicroSD memory card designed for action camera, camcorder, smartphone, and tablet, this memory card delivers high-speed data transfer for smooth 4K Ultra HD capture and playback. Experience lightning-fast transfer speed to your computer, facilitated by the UHS Speed Class 3 (U3) rating, enabling quick viewing and editing. No more long waiting time - jump right into the action. MicroSD card is highly durable, providing both water and shock resistance, ensuring your data remains safe even under extreme condition. Capture the world in 4K Ultra HD without hesitation, ensuring every moment is immortalized in stunning detail.
Features
- Suitable for 4K ultra HD video capture
- UHS Speed Class 3 (U3) for quick transfer of files
- Water and shock resistant
- MicroSD to SD adapter included
| Filter | Property | Value |
|---|---|---|
| Product type | microSDXC card | |
| Version | with SD adapter | |
| Storage | 128 GB | |
| Colour | black | |
| Suitable for | cameras, camcorders, smartphones, and tablets |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |