47041 | Verbatim

MicroSDHC card, 32 GB, with SD adapter, black, Verbatim 47041

Order No.: 12M4320
EAN: 23942470410
MPN:
47041
Series: Pro
47041 Verbatim Storage Media Image 1
47041 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7457 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro SDHC Card, 47041, Verbatim

MicroSD memory card designed for action camera, camcorder, smartphone, and tablet, this memory card delivers high-speed data transfer for smooth 4K Ultra HD capture and playback. Experience lightning-fast transfer speed to your computer, facilitated by the UHS Speed Class 3 (U3) rating, enabling quick viewing and editing. No more long waiting time - jump right into the action. MicroSD card is highly durable, providing both water and shock resistance, ensuring your data remains safe even under extreme condition. Capture the world in 4K Ultra HD without hesitation, ensuring every moment is immortalized in stunning detail.

Features

  • Suitable for 4K ultra HD video capture
  • UHS Speed Class 3 (U3) for quick transfer of files
  • Water and shock resistant
  • MicroSD to SD adapter included
Technical specifications
Filter Property Value
Product type microSDHC card
Version with SD adapter
Storage 32 GB
Colour black
Suitable for cameras, camcorders, smartphones, and tablets
Logistics
Property Value
Customs tariff number 85235110
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes