44083 | Verbatim

MicroSDHC card, 32 GB, with SD adapter, black, Verbatim 44083

Order No.: 12M4318
EAN: 23942440833
MPN:
44083
Series: Premium
44083 Verbatim Storage Media Image 1
44083 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

Memory Card, 44083, Verbatim

The microSDHC/SDXC memory card is designed especially for mobile phone, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS device, MP3 player, digital camera and PDA.

Features

  • High capacity and fast data transfer speed
  • Designed especially for mobile phones
  • Consumes very little power, therefore preserving the life of your mobile phone
  • Compatible with devices which display the microSDHC logo
Technical specifications
Filter Property Value
Product type microSDHC card
Version with SD adapter
Storage 32 GB
Colour black
Suitable for mobile phones and tablets
Logistics
Property Value
Customs tariff number 85235110
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes