44082 | Verbatim
MicroSDHC card, 16 GB, with SD adapter, black, Verbatim 44082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Available: 2 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Memory Card, 44082, Verbatim
The microSDHC/SDXC memory card is designed especially for mobile phone, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS device, MP3 player, digital camera and PDA.
Features
- High capacity and fast data transfer speed
- Designed especially for mobile phones
- Consumes very little power, therefore preserving the life of your mobile phone
- Compatible with devices which display the microSDHC logo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microSDHC card | |
| Version | with SD adapter | |
| Storage | 16 GB | |
| Colour | black | |
| Suitable for | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |