32043 | Verbatim
USB stick, 1000 GB, USB-A/USB-C, USB 3.2, metallic gray, Verbatim 32043
NCNR (non cancelable / non returnable)
Dual QuickStick, 32043, Verbatim
The Dual QuickStick offers the speed and performance of an SSD in the compact form of a USB drive. With lightning-fast read speeds up to 510MB/s and write speeds up to 460MB/s, you can transfer large files in seconds. Its dual-interface design, featuring both USB-A and USB-C connectors, ensures seamless compatibility with a variety of devices, from older laptops to the latest smartphones and tablets. Designed for both portability and durability, the Dual QuickStick is housed in a sleek metal enclosure that’s built to withstand daily use. At just 81.5 mm x 18 mm x 10.8 mm and weighing only 32g, it’s lightweight and easy to carry, making it an ideal travel companion for anyone needing high-speed data storage on the go.
Features
- Read speeds up to 510MB/s, write speeds up to 460MB/s
- Compatible with a wide range of devices
- Designed for strength and reliability
- Includes Nero Backup Software (Windows OS only): Convenient backup solution for essential files
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | USB-A/USB-C | |
| Storage | 1000 GB | |
| USB Standard | USB 3.2 | |
| Colour | metallic gray | |
| Suitable for | laptops, smartphones, and tablets |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |