32030 | Verbatim
SSD hard drive, 512 GB, USB-C, USB 3.2, black, Verbatim 32030
NCNR (non cancelable / non returnable)
Metal Mini SSD, 32030, Verbatim
The Metal Mini SSD is the ideal portable storage solution for professionals on the go. With its ultra-fast read speeds of up to 2000MB/s and write speeds of up to 1750MB/s, you can transfer large files in seconds, making it perfect for handling high-resolution photos, videos, and other data-heavy tasks. Equipped with a USB-C 3.2 Gen 2x2 connection, the Metal Mini SSD delivers high-speed data transfer across a variety of devices. Whether you’re using the latest USB-C or a more traditional USB-A port, the included USB-C to USB-C cable with a USB-A adapter ensures maximum compatibility.
Features
- Super-fast transfer speeds of up to 2000MB/s
- Compact, durable metal design
- USB 3.2 Gen 2x2 with USB-C connection for high-speed performance
- USB-C to USB-C cable with USB-A adapter for versatile connectivity
- Compatible with Windows and Mac OS
- Includes Nero Backup Software
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | USB-C | |
| Storage | 512 GB | |
| USB Standard | USB 3.2 | |
| Colour | black | |
| Suitable for | Windows, MAC |
| Property | Value |
|---|---|
| Customs tariff number | 84717098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |