30229 | Verbatim

USB stick, 128 GB, USB-C, USB 3.2, white, Verbatim 30229

Order No.: 12M4357
EAN: 23942302292
MPN:
30229
Series: Plectra
30229 Verbatim Storage Media Image 1
30229 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1685 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale

Plectra USB-C Flash Drive, 30229, Verbatim

The Plectra USB-C Flash Drive is a sleek and reliable storage solution, designed for modern devices equipped with USB-C ports. Available in a stylish range of blue, white, and black finishes, this USB flash drive offers versatile storage capacities from 64GB to 512GB, catering to all your data storage needs. With USB 3.2 Gen 1 technology, the Plectra USB-C Flash Drive ensures fast and efficient data transfers, making it ideal for storing and sharing documents, photos, videos, and more. Its compact and lightweight design makes it the perfect companion for on-the-go storage.

Features

  • USB-C connection: Effortlessly connect to a wide range of devices, including laptops, smartphones, and tablets, with a USB-C port
  • High transfer speed of up to 100MB/s
  • USB 3.2 Gen 1 performance
  • Modern, compact and lightweight design
Technical specifications
Filter Property Value
Product type USB stick
Version USB-C
Storage 128 GB
USB Standard USB 3.2
Colour white
Suitable for laptops, smartphones, and tablets
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes