30225 | Verbatim
USB stick, 128 GB, USB-C, USB 3.2, black, Verbatim 30225
NCNR (non cancelable / non returnable)
Plectra USB-C Flash Drive, 30225, Verbatim
The Plectra USB-C Flash Drive is a sleek and reliable storage solution, designed for modern devices equipped with USB-C ports. Available in a stylish range of blue, white, and black finishes, this USB flash drive offers versatile storage capacities from 64GB to 512GB, catering to all your data storage needs. With USB 3.2 Gen 1 technology, the Plectra USB-C Flash Drive ensures fast and efficient data transfers, making it ideal for storing and sharing documents, photos, videos, and more. Its compact and lightweight design makes it the perfect companion for on-the-go storage.
Features
- USB-C connection: Effortlessly connect to a wide range of devices, including laptops, smartphones, and tablets, with a USB-C port
- High transfer speed of up to 100MB/s
- USB 3.2 Gen 1 performance
- Modern, compact and lightweight design
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | USB-C | |
| Storage | 128 GB | |
| USB Standard | USB 3.2 | |
| Colour | black | |
| Suitable for | laptops, smartphones, and tablets |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |