30227 | Verbatim

USB stick, 512 GB, USB-C, USB 3.2, black, Verbatim 30227

Order No.: 12M4355
EAN: 23942302278
MPN:
30227
Series: Plectra
30227 Verbatim Storage Media Image 1
30227 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.9537 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
85.95 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9537 €
10 pcs.
81.6459 €
*incl. VAT plus shipping costs
Subject to prior sale

Plectra USB-C Flash Drive, 30227, Verbatim

The Plectra USB-C Flash Drive is a sleek and reliable storage solution, designed for modern devices equipped with USB-C ports. Available in a stylish range of blue, white, and black finishes, this USB flash drive offers versatile storage capacities from 64GB to 512GB, catering to all your data storage needs. With USB 3.2 Gen 1 technology, the Plectra USB-C Flash Drive ensures fast and efficient data transfers, making it ideal for storing and sharing documents, photos, videos, and more. Its compact and lightweight design makes it the perfect companion for on-the-go storage.

Features

  • USB-C connection: Effortlessly connect to a wide range of devices, including laptops, smartphones, and tablets, with a USB-C port
  • High transfer speed of up to 100MB/s
  • USB 3.2 Gen 1 performance
  • Modern, compact and lightweight design
Technical specifications
Filter Property Value
Product type USB stick
Version USB-C
Storage 512 GB
USB Standard USB 3.2
Colour black
Suitable for laptops, smartphones, and tablets
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes