30212 | Verbatim
USB stick, 128 GB, USB-A, USB 3.2, black, Verbatim 30212
NCNR (non cancelable / non returnable)
USB Flash Drive, 30212, Verbatim
V200 Metal USB Flash Drive is a perfect blend of performance and durability. With blazing-fast read speeds of up to 200MB/s and write speeds of 80MB/s, transferring large files has never been quicker. Housed in a premium aluminium casing, this flash drive is built to withstand everyday wear and tear, ensuring reliability on the go. The protective plastic cap keeps the connector safe from dust and damage, making it a rugged yet high-performance storage solution for professionals and casual users alike.
Features
- High transfer speed of up to 200MB/
- USB 3.2 Gen 1 performanc
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | USB-A | |
| Storage | 128 GB | |
| USB Standard | USB 3.2 | |
| Colour | black | |
| Suitable for | laptops, desktops |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235110 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |