VEL-EC60235 | VELCRO
Velcro squares kit, shelf life up to 750 g, (W x H) 25 x 25 mm, VEL-EC60235, package with 24 pieces
Unit Price (€ / pck.)
4.7362 € *
Available: 12 pck.
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pck.
4.7362 €
10 pck.
4.3554 €
50 pck.
4.0936 €
100 pck.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Square set with adhesive and loop part, VEL-EC60235, VELCRO
Velcro square set with adhesive and loop part, 25 x 25 mm, self-adhesive, white.
Features
- The all-rounder for organizing and fixing light objects in everyday life
- Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
- Practical - fast - universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | velcro squares kit | |
| Additional parts | shelf life up to 750 g | |
| Type of Use | organizing and fixing light objects in everyday life | |
| ESD protection | No | |
| Width | 25 mm | |
| Height | 25 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |