VEL-EC60228 | VELCRO
Velcro dots kit, shelf life up to 450 g, VEL-EC60228, package with 16 pieces
Unit Price (€ / pck.)
3.2725 € *
Available: 12 pck.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pck.
3.2725 €
10 pck.
3.0226 €
50 pck.
2.8441 €
100 pck.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Dot set with adhesive and loop part, VEL-EC60228, VELCRO
Velcro dot set with adhesive and loop part, self-adhesive, black, Ø 16 mm, 16 pairs.
Features
- The all-rounder for organizing and fixing light objects in everyday life
- Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
- Practical - fast - universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | velcro dots kit | |
| Additional parts | shelf life up to 450 g | |
| Type of Use | organizing and fixing light objects in everyday life | |
| ESD protection | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |